SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TL4050B50QDBZRQ1

DigiKey Part Number
296-TL4050B50QDBZRQ1TR-ND - Tape & Reel (TR)
296-TL4050B50QDBZRQ1CT-ND - Cut Tape (CT)
296-TL4050B50QDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050B50QDBZRQ1
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050B50QDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
90 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.89000$16.89
10$12.47400$124.74
25$11.37280$284.32
100$10.15650$1,015.65
250$9.57708$2,394.27
500$9.22792$4,613.96
1,000$8.94041$8,940.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.58533$25,755.99
6,000$8.41162$50,469.72
9,000$8.32461$74,921.49
Manufacturers Standard Package

Other Suppliers on DigiKey

4,238In Stock
Ships from Rochester Electronics, LLC