SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TL4050B50IDBZT

DigiKey Part Number
296-TL4050B50IDBZTTR-ND - Tape & Reel (TR)
296-TL4050B50IDBZTCT-ND - Cut Tape (CT)
296-TL4050B50IDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050B50IDBZT
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050B50IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,590 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.95000$13.95
10$10.23100$102.31
25$9.30400$232.60
100$8.28010$828.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.79236$1,948.09
500$7.49848$3,749.24
750$7.35113$5,513.35
1,250$7.18790$8,984.88
1,750$7.09253$12,411.93
2,500$7.00081$17,502.03
6,250$6.80330$42,520.62
Manufacturers Standard Package

Other Suppliers on DigiKey

1,590In Stock
Ships from Rochester Electronics, LLC