
TL4050B25QDCKT | |
|---|---|
DigiKey Part Number | TL4050B25QDCKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050B25QDCKT |
Description | IC VREF SHUNT 0.2% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B25QDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.48126 | $4,240.63 |
| 750 | $8.31819 | $6,238.64 |
| 1,250 | $8.13755 | $10,171.94 |
| 1,750 | $8.03188 | $14,055.79 |
| 2,500 | $7.93029 | $19,825.73 |
| 6,250 | $7.71156 | $48,197.25 |

