SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3842BDR

DigiKey Part Number
296-29293-2-ND - Tape & Reel (TR)
296-29293-1-ND - Cut Tape (CT)
296-29293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3842BDR
Description
IC REG CTRLR BST FLYBK CM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3842BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,500 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.06691$7,667.27
5,000$2.98859$14,942.95
7,500$2.94935$22,120.12
12,500$2.90589$36,323.62
17,500$2.88048$50,408.40
25,000$2.85604$71,401.00
Manufacturers Standard Package

Other Suppliers on DigiKey

7,500In Stock
Ships from Rochester Electronics, LLC