TL3016IPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 918
Unit Price: $56.98000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3016IPWRG4

DigiKey Part Number
TL3016IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3016IPWRG4
Description
IC COMPARATOR 1 W/LATCH 8TSSOP
Customer Reference
Detailed Description
Comparator with Latch Complementary, Push-Pull, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL3016IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Latch
Number of Elements
1
Output Type
Complementary, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
97dB CMRR
Propagation Delay (Max)
10ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes