
TL16CP754CIPMG4 | |
---|---|
DigiKey Part Number | TL16CP754CIPMG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16CP754CIPMG4 |
Description | IC QUAD UART 64BYTE FIFO 64-LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TL16CP754CIPMG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Features | Internal Oscillator | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.62V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $96.86413 | $15,498.26 |