
TL16C552AFNR | |
|---|---|
DigiKey Part Number | 296-1788-2-ND - Tape & Reel (TR) 296-1788-1-ND - Cut Tape (CT) 296-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C552AFNR |
Description | IC DUAL ASYNCH COMM 68-PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C552AFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Printer Port | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.00000 | $101.00 |
| 10 | $79.37400 | $793.74 |
| 25 | $73.96480 | $1,849.12 |
| 100 | $68.01820 | $6,801.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $65.18444 | $16,296.11 |
| 500 | $63.47656 | $31,738.28 |
| 750 | $62.62160 | $46,966.20 |
| 1,250 | $61.67376 | $77,092.20 |









