TL16C550DPTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 317
Unit Price: $41.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 63
Unit Price: $45.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $23.09836
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 250
Unit Price: $57.60000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $33.41123
Datasheet

Similar


MaxLinear, Inc.
In Stock: 287
Unit Price: $59.31000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $34.50094
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
TL16C550CPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C550DPTG4

DigiKey Part Number
TL16C550DPTG4-ND
Manufacturer
Manufacturer Product Number
TL16C550DPTG4
Description
IC ASYNC COMM ELEMENT 48-LQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C550DPTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
250$20.99540$5,248.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.