
TL072IDRE4 | |
---|---|
DigiKey Part Number | 296-52764-2-ND - Tape & Reel (TR) 296-52764-1-ND - Cut Tape (CT) 296-52764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072IDRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072IDRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10226 | $5,511.30 |
7,500 | $1.08496 | $8,137.20 |
12,500 | $1.06578 | $13,322.25 |
17,500 | $1.05457 | $18,454.97 |
25,000 | $1.04379 | $26,094.75 |
62,500 | $1.02058 | $63,786.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.86400 | $18.64 |
25 | $1.65200 | $41.30 |
100 | $1.42380 | $142.38 |
250 | $1.31440 | $328.60 |
500 | $1.24840 | $624.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.86400 | $18.64 |
25 | $1.65200 | $41.30 |
100 | $1.42380 | $142.38 |
250 | $1.31440 | $328.60 |
500 | $1.24840 | $624.20 |
1,000 | $1.19413 | $1,194.13 |