
TL072IDRE4 | |
|---|---|
DigiKey Part Number | 296-52764-2-ND - Tape & Reel (TR) 296-52764-1-ND - Cut Tape (CT) 296-52764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072IDRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072IDRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.09521 | $5,476.05 |
| 7,500 | $1.07802 | $8,085.15 |
| 12,500 | $1.05897 | $13,237.12 |
| 17,500 | $1.04783 | $18,337.03 |
| 25,000 | $1.03712 | $25,928.00 |
| 62,500 | $1.01406 | $63,378.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.85200 | $18.52 |
| 25 | $1.64160 | $41.04 |
| 100 | $1.41470 | $141.47 |
| 250 | $1.30600 | $326.50 |
| 500 | $1.24042 | $620.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.85200 | $18.52 |
| 25 | $1.64160 | $41.04 |
| 100 | $1.41470 | $141.47 |
| 250 | $1.30600 | $326.50 |
| 500 | $1.24042 | $620.21 |
| 1,000 | $1.18649 | $1,186.49 |



