TIR1000PSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,078
Unit Price: $16.50000
Datasheet
TL7700CPSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIR1000PSRG4

DigiKey Part Number
TIR1000PSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TIR1000PSRG4
Description
IC IRDA ENCODER/DECODER 8SO
Customer Reference
Detailed Description
Infrared Encoder/Decoder IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TIR1000PSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Infrared Encoder/Decoder
Applications
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.46206$12,924.12
4,000$6.30935$25,237.40
6,000$6.23288$37,397.28
10,000$6.14814$61,481.40
Manufacturers Standard Package