
TIR1000PSR | |
---|---|
DigiKey Part Number | 296-6572-2-ND - Tape & Reel (TR) 296-6572-1-ND - Cut Tape (CT) 296-6572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIR1000PSR |
Description | IC IRDA ENCODER/DECODER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000PSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
10 | $12.17700 | $121.77 |
25 | $11.09480 | $277.37 |
100 | $9.90410 | $990.41 |
250 | $9.33624 | $2,334.06 |
500 | $8.99400 | $4,497.00 |
1,000 | $8.71228 | $8,712.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.48041 | $16,960.82 |
4,000 | $8.28958 | $33,158.32 |
6,000 | $8.19400 | $49,164.00 |
10,000 | $8.08812 | $80,881.20 |