MFR Recommended

THS7327PHPRG4 | |
|---|---|
DigiKey Part Number | THS7327PHPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7327PHPRG4 |
Description | IC AMP BUFFER 48HTQFP |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS7327PHPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 500 MHz | |
Slew Rate | 1150V/µs | |
Current - Supply | 118 mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $40.38294 | $40,382.94 |
| 2,000 | $39.56737 | $79,134.74 |



