
THS7327EVM | |
|---|---|
DigiKey Part Number | 296-31388-ND |
Manufacturer | |
Manufacturer Product Number | THS7327EVM |
Description | EVAL BOARD FOR THS7327 |
Customer Reference | |
Detailed Description | THS7327 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | THS7327 | |
Primary Attributes | 2:1 Video Multiplexer with Filter | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,727.67000 | $1,727.67 |


