
THS7327PHPR | |
|---|---|
DigiKey Part Number | 296-20775-2-ND - Tape & Reel (TR) 296-20775-1-ND - Cut Tape (CT) 296-20775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7327PHPR |
Description | IC AMP BUFFER 48HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS7327PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 500 MHz | |
Slew Rate | 1150V/µs | |
Current - Supply | 118 mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.95000 | $76.95 |
| 10 | $59.92700 | $599.27 |
| 25 | $55.66600 | $1,391.65 |
| 100 | $50.98070 | $5,098.07 |
| 250 | $48.74692 | $12,186.73 |
| 500 | $47.40056 | $23,700.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $46.29239 | $46,292.39 |


