ADS5121IZHK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1,134.92000
Datasheet
ZHK-257-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5121IZHK

DigiKey Part Number
296-19273-ND
Manufacturer
Manufacturer Product Number
ADS5121IZHK
Description
IC ADC 10BIT PIPELINED 257BGA
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 8 Pipelined 257-BGA MICROSTAR (16x16)
EDA/CAD Models
ADS5121IZHK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.65V ~ 2V
Voltage - Supply, Digital
1.65V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
257-LFBGA
Supplier Device Package
257-BGA MICROSTAR (16x16)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes