THS6043CPWPR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $50.90819
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6043CPWPR

DigiKey Part Number
THS6043CPWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS6043CPWPR
Description
IC TRANSCEIVER 2/0 14HTSSOP
Customer Reference
Detailed Description
2/0 Driver DSL 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS6043CPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,942 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,942In Stock
Ships from Rochester Electronics, LLC