
THS4500MDGNREP | |
---|---|
DigiKey Part Number | 296-THS4500MDGNREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4500MDGNREP |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4500MDGNREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 30 MHz | |
Current - Input Bias | 6.6 µA | |
Current - Supply | - | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $126.28019 | $315,700.48 |