16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4302RGTT

DigiKey Part Number
296-39225-2-ND - Tape & Reel (TR)
296-39225-1-ND - Cut Tape (CT)
296-39225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4302RGTT
Description
IC OPAMP GP 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4302RGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5500V/µs
Gain Bandwidth Product
12 GHz
-3db Bandwidth
2.4 GHz
Current - Input Bias
7 µA
Voltage - Input Offset
2 mV
Current - Supply
37mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.91000$81.91
10$63.88900$638.89
25$59.39080$1,484.77
100$54.44900$5,444.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$52.09300$13,023.25
500$50.67294$25,336.47
750$49.96168$37,471.26
1,250$49.17376$61,467.20
Manufacturers Standard Package

Other Suppliers on DigiKey

21,245In Stock
Ships from Rochester Electronics, LLC