SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4281DBVR

DigiKey Part Number
296-39224-2-ND - Tape & Reel (TR)
296-39224-1-ND - Cut Tape (CT)
296-39224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4281DBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
THS4281DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
95 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
800µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.10000$38.10
10$28.97900$289.79
25$26.69480$667.37
100$24.18020$2,418.02
250$22.98184$5,745.46
500$22.25932$11,129.66
1,000$21.66465$21,664.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$20.93025$62,790.75
Manufacturers Standard Package