Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

THS4221DGKR | |
|---|---|
DigiKey Part Number | 296-THS4221DGKRTR-ND - Tape & Reel (TR) 296-THS4221DGKRCT-ND - Cut Tape (CT) 296-THS4221DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4221DGKR |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4221DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 990V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.79551 | $39,488.78 |
| 5,000 | $15.49565 | $77,478.25 |









