
THS4082IDGNR | |
|---|---|
DigiKey Part Number | 296-7553-2-ND - Tape & Reel (TR) 296-7553-1-ND - Cut Tape (CT) 296-7553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4082IDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4082IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 230V/µs | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.4mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.10000 | $65.10 |
| 10 | $50.39500 | $503.95 |
| 25 | $46.72200 | $1,168.05 |
| 100 | $42.68610 | $4,268.61 |
| 250 | $40.76116 | $10,190.29 |
| 500 | $39.60120 | $19,800.60 |
| 1,000 | $38.64632 | $38,646.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $37.63826 | $94,095.65 |


