THS1230IDW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 667
Unit Price: $178.75000
Datasheet
DAC7724UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC7724UB
28-SOIC Pkg

THS1230IDW

DigiKey Part Number
296-2837-5-ND
Manufacturer
Manufacturer Product Number
THS1230IDW
Description
IC ADC 12BIT PIPELINED 28SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS1230IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
30M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,404 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15,404In Stock
Ships from Rochester Electronics, LLC