THS10064CDAG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $211.16837
Datasheet
10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS10064CDAG4

DigiKey Part Number
THS10064CDAG4-ND
Manufacturer
Manufacturer Product Number
THS10064CDAG4
Description
IC ADC 10BIT PIPELINED 32TSSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS10064CDAG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
10
Sampling Rate (Per Second)
6M
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
46$104.12174$4,789.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.