
THS10064CDA | |
|---|---|
DigiKey Part Number | 296-2172-5-ND |
Manufacturer | |
Manufacturer Product Number | THS10064CDA |
Description | IC ADC 10BIT PIPELINED 32TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS10064CDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 6M | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 4:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | $211.16837 | $19,427.49 |

