
TCAN3413DR | |
|---|---|
DigiKey Part Number | 296-TCAN3413DRTR-ND - Tape & Reel (TR) 296-TCAN3413DRCT-ND - Cut Tape (CT) 296-TCAN3413DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3413DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 10 | $9.65600 | $96.56 |
| 25 | $8.76600 | $219.15 |
| 100 | $7.79470 | $779.47 |
| 250 | $7.33012 | $1,832.53 |
| 500 | $7.05046 | $3,525.23 |
| 1,000 | $6.82022 | $6,820.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.57721 | $16,443.03 |
| 5,000 | $6.43067 | $32,153.35 |
| 7,500 | $6.35733 | $47,679.97 |
| 12,500 | $6.27603 | $78,450.38 |










