1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051HVDRQ1

DigiKey Part Number
296-44227-2-ND - Tape & Reel (TR)
296-44227-1-ND - Cut Tape (CT)
296-44227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051HVDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051HVDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
2Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOIC
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN1051DRQ1Texas Instruments3,595296-48169-1-ND$20.55000Parametric Equivalent
TCAN1051HDRTexas Instruments1,441296-44223-1-ND$17.68000Parametric Equivalent
TCAN1051HDRQ1Texas Instruments9,926296-52754-1-ND$20.31000Parametric Equivalent
TCAN1051HVDRTexas Instruments6,640296-44226-1-ND$14.31000Parametric Equivalent
TCAN1051VDRQ1Texas Instruments3,569296-44228-1-ND$20.55000Parametric Equivalent
In-Stock: 1,633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.09000$18.09
10$13.38500$133.85
25$12.20720$305.18
100$10.90830$1,090.83
250$10.28972$2,572.43
500$9.96248$4,981.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.28523$23,213.08
5,000$9.08989$45,449.45
7,500$8.99209$67,440.67
Manufacturers Standard Package