
TCAN1051HDR | |
|---|---|
DigiKey Part Number | 296-44223-2-ND - Tape & Reel (TR) 296-44223-1-ND - Cut Tape (CT) 296-44223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HDR Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Data Rate 2Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1051DRQ1 | Texas Instruments | 3,595 | 296-48169-1-ND | $20.55000 | Parametric Equivalent |
| TCAN1051HDRQ1 | Texas Instruments | 9,926 | 296-52754-1-ND | $20.31000 | Parametric Equivalent |
| TCAN1051HVDR | Texas Instruments | 6,640 | 296-44226-1-ND | $14.31000 | Parametric Equivalent |
| TCAN1051HVDRQ1 | Texas Instruments | 1,633 | 296-44227-1-ND | $18.09000 | Parametric Equivalent |
| TCAN1051VDRQ1 | Texas Instruments | 3,569 | 296-44228-1-ND | $20.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $13.05600 | $130.56 |
| 25 | $11.90480 | $297.62 |
| 100 | $10.63370 | $1,063.37 |
| 250 | $10.02792 | $2,506.98 |
| 500 | $9.69842 | $4,849.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.04493 | $22,612.33 |
| 5,000 | $8.85368 | $44,268.40 |
| 7,500 | $8.75797 | $65,684.78 |











