
TCAN1043GDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043GDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043GDRQ1CT-ND - Cut Tape (CT) 296-TCAN1043GDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043GDRQ1 |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043GDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.80000 | $24.80 |
| 10 | $18.59300 | $185.93 |
| 25 | $17.03480 | $425.87 |
| 100 | $15.31840 | $1,531.84 |
| 250 | $14.50060 | $3,625.15 |
| 500 | $14.00716 | $7,003.58 |
| 1,000 | $13.60144 | $13,601.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.17298 | $32,932.45 |
| 5,000 | $12.91476 | $64,573.80 |




