
TCAN1042DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-50483-2-ND - Tape & Reel (TR) 296-50483-1-ND - Cut Tape (CT) 296-50483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042DRBRQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042DRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.19000 | $18.19 |
| 10 | $13.47800 | $134.78 |
| 25 | $12.29960 | $307.49 |
| 100 | $11.00010 | $1,100.01 |
| 250 | $10.38088 | $2,595.22 |
| 500 | $10.00738 | $5,003.69 |
| 1,000 | $9.69997 | $9,699.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.32027 | $27,960.81 |
| 6,000 | $9.13452 | $54,807.12 |
| 9,000 | $9.04142 | $81,372.78 |

