

STCC4-D-R3 | |
---|---|
DigiKey Part Number | 1649-STCC4-D-R3TR-ND - Tape & Reel (TR) 1649-STCC4-D-R3CT-ND - Cut Tape (CT) 1649-STCC4-D-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCC4-D-R3 |
Description | SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±10% | |
Output | I2C | |
Operating Temperature | 10°C ~ 40°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 950µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.99000 | $78.99 |
5 | $71.51200 | $357.56 |
10 | $68.71800 | $687.18 |
25 | $65.37480 | $1,634.37 |
50 | $63.09400 | $3,154.70 |
100 | $61.00120 | $6,100.12 |
500 | $60.36810 | $30,184.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $54.35615 | $81,534.23 |