
TCA6424RGJR | |
|---|---|
DigiKey Part Number | 296-23306-2-ND - Tape & Reel (TR) 296-23306-1-ND - Cut Tape (CT) 296-23306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6424RGJR |
Description | IC XPNDR 400KHZ I2C SMBUS 32UQFN |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6424RGJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.73000 | $47.73 |
| 10 | $36.57500 | $365.75 |
| 25 | $33.77960 | $844.49 |
| 100 | $30.71020 | $3,071.02 |
| 250 | $29.24692 | $7,311.73 |
| 500 | $28.36514 | $14,182.57 |
| 1,000 | $27.63937 | $27,639.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $24.86303 | $74,589.09 |

