MFR Recommended
Parametric Equivalent
Similar

TCA4311DGKRG4 | |
|---|---|
DigiKey Part Number | TCA4311DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCA4311DGKRG4 |
Description | IC ACCELERATR I2C HOTSWAP 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311DGKRG4 Models |
Category | Capacitance - Input 10 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 5.1mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-VSSOP |
Output 2-Wire Bus | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA4311DGKR | Texas Instruments | 5,853 | 296-24461-1-ND | $11.84000 | MFR Recommended |
| TCA4311ADGKR | Texas Instruments | 5,292 | 296-28328-1-ND | $4.35000 | Parametric Equivalent |
| PI6ULS5V9511AUEX | Diodes Incorporated | 1,980 | PI6ULS5V9511AUEXDICT-ND | $1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $19.67856 | $49,196.40 |



