Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9511AUEX

DigiKey Part Number
PI6ULS5V9511AUEXDITR-ND - Tape & Reel (TR)
PI6ULS5V9511AUEXDICT-ND - Cut Tape (CT)
PI6ULS5V9511AUEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6ULS5V9511AUEX
Description
IC HOT SWAP CTRLR 8MSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Interface 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Diodes Incorporated
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-MSOP
Part Status
Active
Mounting Type
Surface Mount
Interface
I2C, I2C Fast, SMBus
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$7.14400$71.44
25$6.46520$161.63
100$5.71310$571.31
250$5.35416$1,338.54
500$5.13778$2,568.89
1,000$5.03156$5,031.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.77192$11,929.80
5,000$4.65866$23,293.30
7,500$4.60197$34,514.77
12,500$4.53912$56,739.00
17,500$4.50239$78,791.82
Manufacturers Standard Package