TPS65232A2DCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5751MDCA

DigiKey Part Number
296-44107-5-ND
Manufacturer
Manufacturer Product Number
TAS5751MDCA
Description
IC AMP CLASS D STER 25W 48HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5751MDCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
25W x 2 @ 8Ohm
Voltage - Supply
3V ~ 3.6V, 8V ~ 26.4V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTSSOP
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
240$30.66021$7,358.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.