
TAS5424ATDKDRQ1G4 | |
---|---|
DigiKey Part Number | TAS5424ATDKDRQ1G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5424ATDKDRQ1G4 |
Description | IC AMP CLASS D QUAD 116W 44HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 44-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5424ATDKDRQ1G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 116W x 2 @ 2Ohm, 58W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 22V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 44-HSSOP | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $183.23618 | $91,618.09 |