TAS5411Q1EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5411Q1EVM

DigiKey Part Number
296-46766-ND
Manufacturer
Manufacturer Product Number
TAS5411Q1EVM
Description
EVAL BOARD FOR TAS5411-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS5411-Q1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
TAS5411Q1EVM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
8W x 1 @ 4Ohm
Voltage - Supply
5V ~ 18V
Utilized IC / Part
TAS5411-Q1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,801.40000$1,801.40
Manufacturers Standard Package