
TAS5342ADDVR | |
---|---|
DigiKey Part Number | 296-29863-2-ND - Tape & Reel (TR) 296-29863-1-ND - Cut Tape (CT) 296-29863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5342ADDVR |
Description | IC AMP D MONO/STER 200W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5342ADDVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 200W x 1 @ 2Ohm; 100W x 2 @ 4Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Features | Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.83000 | $61.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $47.04571 | $94,091.42 |