TSB82AF15TPZTEP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3308PZTR

DigiKey Part Number
TAS3308PZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS3308PZTR
Description
IC AUDIO SGNL PROCESSOR 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS3308PZTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Signal Processor
Applications
Consumer Audio, Musical Instruments
Number of Channels
2
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$82.33509$82,335.09
Manufacturers Standard Package

Other Suppliers on DigiKey

7,000In Stock
Ships from Rochester Electronics, LLC