
TAS2118EVM | |
---|---|
DigiKey Part Number | 296-TAS2118EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS2118EVM |
Description | EVAL BOARD FOR TAS2118 |
Customer Reference | |
Detailed Description | TAS2118 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | TAS2118 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |