
STK-PRO430-MVK | |
---|---|
DigiKey Part Number | 296-29949-ND |
Manufacturer | |
Manufacturer Product Number | STK-PRO430-MVK |
Description | MAVRK MSP430F5438A EVAL BRD |
Customer Reference | |
Detailed Description | MSP430F5438A MAVRK MSP430F5 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | MSP430F5438A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |