
SN75LVDT386DGG | |
|---|---|
DigiKey Part Number | 296-2370-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDT386DGG |
Description | IC TRANSCEIVER 0/16 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDT386DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/16 | |
Duplex | - | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.87000 | $114.87 |
| 10 | $90.64900 | $906.49 |
| 25 | $84.59400 | $2,114.85 |
| 100 | $77.93900 | $7,793.90 |
| 250 | $74.76644 | $18,691.61 |
| 500 | $72.85492 | $36,427.46 |
| 1,000 | $71.28130 | $71,281.30 |

