
SN75LVDS86DGGR | |
---|---|
DigiKey Part Number | SN75LVDS86DGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDS86DGGR |
Description | IC TRANSCEIVER 0/4 48TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 48-TSSOP |
EDA/CAD Models | SN75LVDS86DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |