SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS84DGG

DigiKey Part Number
296-26670-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS84DGG
Description
IC TRANSCEIVER 4/0 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS84DGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
In-Stock: 59
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$52.14000$52.14
10$40.07800$400.78
40$35.78150$1,431.26
120$33.38383$4,006.06
280$31.97921$8,954.18
520$31.14479$16,195.29
1,000$30.40771$30,407.71
2,520$29.57188$74,521.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

55In Stock
Ships from Rochester Electronics, LLC