
MAX9700AEUB+ | |
|---|---|
DigiKey Part Number | MAX9700AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9700AEUB+ |
Description | IC AMP CLASS D MONO 1.6W 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9700AEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 6Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.65000 | $12.65 |
| 10 | $9.21900 | $92.19 |
| 50 | $7.85980 | $392.99 |
| 100 | $7.43730 | $743.73 |
| 250 | $6.99184 | $1,747.96 |
| 500 | $6.72326 | $3,361.63 |
| 1,000 | $6.50216 | $6,502.16 |
| 2,500 | $6.26873 | $15,671.82 |
| 5,000 | $6.12800 | $30,640.00 |

