MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN75LVDS390PWG4 | |
|---|---|
DigiKey Part Number | SN75LVDS390PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS390PWG4 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS390PWG4 Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVDS390PW | Texas Instruments | 444 | 296-34179-5-ND | $32.56000 | MFR Recommended |
| FIN1048MTCX | onsemi | 4,401 | FIN1048MTCXCT-ND | $26.64000 | Similar |
| MAX9121EUE+ | Analog Devices Inc./Maxim Integrated | 2,794 | MAX9121EUE+-ND | $78.76000 | Similar |
| MAX9121EUE+T | Analog Devices Inc./Maxim Integrated | 1,038 | 175-MAX9121EUE+TCT-ND | $78.76000 | Similar |
| MAX9122EUE+ | Analog Devices Inc./Maxim Integrated | 976 | MAX9122EUE+-ND | $91.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $16.24996 | $4,387.49 |




