
MAX9121EUE+T | |
---|---|
DigiKey Part Number | 175-MAX9121EUE+TTR-ND - Tape & Reel (TR) 175-MAX9121EUE+TCT-ND - Cut Tape (CT) 175-MAX9121EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9121EUE+T |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9121EUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.25000 | $67.25 |
10 | $52.14000 | $521.40 |
25 | $48.35640 | $1,208.91 |
100 | $44.19570 | $4,419.57 |
250 | $42.21244 | $10,553.11 |
500 | $41.01690 | $20,508.45 |
1,000 | $40.03306 | $40,033.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $38.99476 | $97,486.90 |