
SN75DP129RHHR | |
|---|---|
DigiKey Part Number | 296-23096-2-ND - Tape & Reel (TR) 296-23096-1-ND - Cut Tape (CT) 296-23096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP129RHHR |
Description | IC INTERFACE SPECIALIZED 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP129RHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.41000 | $27.41 |
| 10 | $20.61700 | $206.17 |
| 25 | $18.91480 | $472.87 |
| 100 | $17.03820 | $1,703.82 |
| 250 | $16.14340 | $4,035.85 |
| 500 | $15.60444 | $7,802.22 |
| 1,000 | $15.16070 | $15,160.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.69225 | $36,730.62 |
| 5,000 | $14.41000 | $72,050.00 |


