
SN75ALS181NSE4 | |
---|---|
DigiKey Part Number | 296-SN75ALS181NSE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS181NSE4 |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
EDA/CAD Models | SN75ALS181NSE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |