
SN75ALS181NS | |
---|---|
DigiKey Part Number | 296-53366-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS181NS |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS181NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.76000 | $39.76 |
10 | $30.26900 | $302.69 |
50 | $26.46260 | $1,323.13 |
100 | $25.28210 | $2,528.21 |
250 | $24.03580 | $6,008.95 |
500 | $23.28504 | $11,642.52 |
1,000 | $22.66706 | $22,667.06 |